Part Details for DC37PRJS by Methode Electronics Inc
Results Overview of DC37PRJS by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC37PRJS Information
DC37PRJS by Methode Electronics Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
DC37PRJS Part Data Attributes
|
|
DC37PRJS
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DC37PRJS
Methode Electronics Inc
D Type Connector, 37 Contact(s), 0.109 inch Pitch, #4-40, Receptacle
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| Body Breadth | 0.494 Inch | |
| Body Depth | 0.481 Inch | |
| Body Length | 2.729 Inch | |
| Body/Shell Style | Receptacle | |
| Contact Pattern | Staggered | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Polybutylene Terephthalate | |
| MIL Conformance | Yes | |
| Manufacturer Series | Dpr | |
| Mating Contact Pitch | 0.109 Inch | |
| Mating Contact Row Spacing | 0.112 Inch | |
| Mounting Option 1 | #4-40 | |
| Mounting Option 2 | Jackscrew | |
| Number of Rows Loaded | 2 | |
| Reference Standard | Ul, Csa | |
| Reliability | Mil-C-24308 | |
| Shell Finish | Tin | |
| Shell Material | Steel | |
| Total Number of Contacts | 37 |