| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DC751 | API Technologies Corp EIS (RETIRED) | Check for Price | 90 Degree Hybrid Coupler, 500MHz Min, 1000MHz Max, 0.15dB Insertion Loss-Max | DC751 vs DC751 |
Part Details for DC751 by Spectrum Control
Results Overview of DC751 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC751 Information
DC751 by Spectrum Control is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
DC751 Part Data Attributes
|
|
DC751
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
DC751
Spectrum Control
90 Degree Hybrid Coupler, 500MHz Min, 1000MHz Max, 0.15dB Insertion Loss-Max
|
| Part Life Cycle Code | Transferred | |
| Additional Feature | Sma-F, I/P Power-Max(Peak)=3000watt | |
| Construction | Coaxial | |
| Input Power-Max (CW) | 50 Dbm | |
| Insertion Loss-Max | 0.15 Db | |
| Operating Frequency-Max | 1000 Mhz | |
| Operating Frequency-Min | 500 Mhz | |
| RF/Microwave Device Type | 90 Degree Hybrid Coupler | |
| VSWR-Max | 1.1 |
Alternate Parts for DC751
This table gives cross-reference parts and alternative options found for DC751. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC751, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.