Part Details for DCCM100SS2-R by Cinch Connectivity Solutions
Results Overview of DCCM100SS2-R by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCCM100SS2-R Information
DCCM100SS2-R by Cinch Connectivity Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: DCCM100SS2-R by Cinch Connectivity Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DCCM100SS2-R Part Data Attributes
|
|
DCCM100SS2-R
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DCCM100SS2-R
Cinch Connectivity Solutions
D Microminiature Connector, 100 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .096, Receptacle
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Standard: Mil-C-83513, Emi/Rfi Shielded | |
| Body Breadth | 0.384 Inch | |
| Body Depth | 0.224 Inch | |
| Body Length | 2.16 Inch | |
| Body/Shell Style | Receptacle | |
| Cable Types | Wire, Solid | |
| Connector Type | D Microminiature Connector | |
| Contact Design | Machined | |
| Contact Gender | Female | |
| Contact Pattern | Staggered | |
| Contact Resistance | 8 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| Dielectric Withstanding Voltage | 600vac V | |
| Durability | 500 Cycles | |
| Empty Shell | No | |
| Filter Feature | No | |
| Insertion Force-Max | 1.668 N | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Yellow | |
| Insulator Material | Glass Filled Diallyl Phthalate | |
| Mating Contact Pitch | 0.05 Inch | |
| Mating Contact Row Spacing | 0.043 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Hole .096 | |
| Mounting Option 2 | Reverse Float Mount | |
| Mounting Type | Cable And Panel | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Plating Thickness | 50u Inch | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Mil; Ul | |
| Shell Finish | Yellow Chromate | |
| Shell Material | Aluminum Alloy | |
| Shell Size | H | |
| Termination Type | Solder | |
| Total Number of Contacts | 100 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | 0.139 N |