Part Details for DCMCE1663 by Knowles CDE
Results Overview of DCMCE1663 by Knowles CDE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCMCE1663 Information
DCMCE1663 by Knowles CDE is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DCMCE1663
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DCMCE1663
|
Richardson RFPD | Cap Aluminum Lytic 1000uF 400V -10% to 20% (50.8 X RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
DCMCE1663 Part Data Attributes
|
|
DCMCE1663
Knowles CDE
Buy Now
Datasheet
|
Compare Parts:
DCMCE1663
Knowles CDE
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 10% -Tol, 1000uF, Chassis Mount
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Capacitance | 1000 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Dielectric Material | Aluminum (Wet) | |
| ESR | 141 MΩ | |
| Leakage Current | 3.79473 Ma | |
| Mounting Feature | Chassis Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Cylindrical Package | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 400 V | |
| Ripple Current | 3600 Ma | |
| Surface Mount | No | |
| Terminal Shape | Binding Post |
DCMCE1663 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the DCMCE1663 is 260°C (500°F) for 10 seconds or less, to prevent damage to the capacitor.
-
Yes, the DCMCE1663 is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration.
-
Yes, the DCMCE1663 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally conscious designs.
-
The derating curve for the DCMCE1663 can be found in the Cornell Dubilier Electronics Inc application notes or by contacting their technical support team directly.
-
Yes, the DCMCE1663 is designed to operate up to 80,000 feet (24,384 meters) above sea level, making it suitable for use in high-altitude applications.