Part Details for DD78S3200T2S by Amphenol Positronic
Results Overview of DD78S3200T2S by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DD78S3200T2S Information
DD78S3200T2S by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DD78S3200T2S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4121709
|
Farnell | HD D-SUB CONN, RCPT, 78POS, DD, THT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 190 |
|
$109.7482 | Buy Now |
|
DISTI #
3937-DD78S3200T2S-600081-ND
|
DigiKey | CONN D-SUB HD RCPT 78P VERT SLDR Min Qty: 10 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
13 In Stock |
|
$504.5820 | Buy Now |
|
DISTI #
4306-DD78S3200T2S-ND
|
DigiKey | D-SUB CONNECTOR Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.9920 | Buy Now |
|
DISTI #
276-DD78S3200T2S
|
Mouser Electronics | D-Sub High Density Connectors DSUB 78F PCB STR GF SS RoHS: Not Compliant | 0 |
|
$78.4300 / $98.5800 | Order Now |
|
DISTI #
POSDD78S3200T2S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
DISTI #
DD78S3200T2S
|
PEI Genesis | DSUB 78F PCB STR GF SS Min Qty: 1 | 175 |
|
$65.1300 / $73.7300 | Buy Now |
|
|
CDM Electronics | D-SUB HIGH DENSITY CONNECTOR 78 POSITION FEMALE Min Qty: 10 Package Multiple: 1 | 0 |
|
$78.7900 / $226.1100 | RFQ |
US Tariff Estimator: DD78S3200T2S by Amphenol Positronic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DD78S3200T2S
DD78S3200T2S Part Data Attributes
|
|
DD78S3200T2S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD78S3200T2S
Amphenol Positronic
D Subminiature Connector,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Standards: Mil-Dtl-24308, Sae As39029 | |
| Board Mounting Option | Split Board Lock | |
| Body Breadth | 0.605 Inch | |
| Body Depth | 0.411 Inch | |
| Body Length | 2.635 Inch | |
| Connector Type | D Subminiature Connector | |
| Contact Design | Machined | |
| Contact Gender | Female | |
| Contact Pattern | Staggered | |
| Contact Resistance | 5 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| Dielectric Withstanding Voltage | 1000vac V | |
| Durability | 1000 Cycles | |
| Empty Shell | No | |
| Filter Feature | No | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Blue | |
| Insulator Material | Glass Filled Polyester | |
| Mating Contact Pitch | 0.095 Inch | |
| Mating Contact Row Spacing | 0.082 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Hole .12 | |
| Mounting Option 2 | Jackscrew | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 4 | |
| Number of Rows Loaded | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 2.08 Mm | |
| Plating Thickness | 50u Inch | |
| Rated Current (Signal) | 12 A | |
| Reference Standard | Csa;Mil;Ul | |
| Shell Material | Stainless Steel | |
| Shell Size | 5/D | |
| Terminal Length | 0.3 Inch | |
| Terminal Pitch | 2.41 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 78 | |
| UL Flammability Code | 94V-0 |