Part Details for DDA21 by Dwyer Instruments Inc
Results Overview of DDA21 by Dwyer Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDA21 Information
DDA21 by Dwyer Instruments Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DDA21
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82AK8074
|
Newark | Non-Spring Return Direct Coupled Actuator, Size/Torque 35 In-Lb (4 N M), 110 Vac. Rohs Compliant: Yes |Dwyer DDA21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.0200 / $117.8000 | Buy Now |
|
DISTI #
5879-DDA21-ND
|
DigiKey | NON-SPRING RETURN DIRECT COUPLED Min Qty: 1 Container: Bulk |
0 Bulk |
|
$117.9200 | Buy Now |
|
DISTI #
72076267
|
RS | DDA21 DAMPER ACT 4NM 110VAC Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$62.6500 | Buy Now |