Part Details for DDMA78PF0 by ITT Interconnect Solutions
Results Overview of DDMA78PF0 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDMA78PF0 Information
DDMA78PF0 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DDMA78PF0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4707366
|
Farnell | DSUB 78M CRIMP LC ZINC RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 119 |
|
$125.4310 | Buy Now |
|
DISTI #
70795518
|
RS | CONNECTOR, D-SUB, RECTANGULAR, DMA, D, NONE, Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$46.3900 / $57.9900 | RFQ |
|
DISTI #
ITADDMA78PF0
|
Heilind Electronics | D-SUB 78#22 PIN LESS CONTACTS 050913-0261 | Americas - 1 in Stock |
|
$57.8597 / $73.0827 | Buy Now |
|
DISTI #
ITTDDMA78PF0
|
Heilind Electronics | D-SUB 78#22 PIN L/C 050913-0261 | Americas - 0 in Stock |
|
Buy Now | |
|
DISTI #
DDMA78PF0
|
PEI Genesis | DSUB 78M CRIMP LC ZINC | 0 |
|
Buy Now |
US Tariff Estimator: DDMA78PF0 by ITT Interconnect Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DDMA78PF0
DDMA78PF0 Part Data Attributes
|
|
DDMA78PF0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMA78PF0
ITT Interconnect Solutions
D Subminiature Connector, Male, Plug,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Factory Lead Time | 3 Days | |
| Additional Feature | Compatible Contact: 030-2042-000 | |
| Body/Shell Style | Plug | |
| Connector Type | D Subminiature Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Glass Filled Diallyl Phthalate | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Type | Cable And Panel | |
| Shell Finish | Chromate | |
| Shell Material | Steel | |
| Shell Size | 5/D |