Part Details for DDMC-43C2S-J-K126 by ITT Interconnect Solutions
Results Overview of DDMC-43C2S-J-K126 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDMC-43C2S-J-K126 Information
DDMC-43C2S-J-K126 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TCK126BG | Toshiba Electronic Devices & Storage Corporation | Load Switch IC, 1 to 5.5 V, 1 A, WCSP4G |
Price & Stock for DDMC-43C2S-J-K126
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1003-DDMC-43C2S-J-K126-ND
|
DigiKey | DDMC-43C2S-J-K126 Min Qty: 99 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$160.4250 | Buy Now |
|
DISTI #
DDMC-43C2S-J-K126
|
Avnet Americas | - Bulk (Alt: DDMC-43C2S-J-K126) COO: Mexico RoHS: Not Compliant Min Qty: 99 Package Multiple: 33 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$154.0081 / $183.3429 | Buy Now |
|
DISTI #
965-053515-1412
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$178.3300 | Order Now |
|
DISTI #
74745386
|
RS | D SUB,053515-1562 Min Qty: 99 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$183.3500 | RFQ |
|
DISTI #
ITTDDMC-43C2S-J-K126
|
Heilind Electronics | DDMC-43C2S-J-K126 | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | Rectangular D-Sub Metal Mixed Layout Socket Right Angle Steel Combo D Series | ITT Cannon DDMC43C2SJK126 RoHS: Compliant | 0 |
|
$161.0400 / $472.6500 | Buy Now |
|
|
Master Electronics | Rectangular D-Sub Metal Mixed Layout Socket Right Angle Steel Combo D Series | ITT Cannon DDMC43C2SJK126 RoHS: Compliant | 0 |
|
$161.0400 / $472.6500 | Buy Now |