Part Details for DDMG36H4SJK126 by ITT Interconnect Solutions
Overview of DDMG36H4SJK126 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDMG36H4SJK126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DDMG36H4SJK12
|
Avnet Americas | COMBO 36W4F PCB RA G G30 H TIN - Bulk (Alt: CAN DDMG36H4SJK12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$97.9000 / $144.8920 | Buy Now |
DISTI #
695-DDMG36H4SJK126
|
Mouser Electronics | Circular MIL Spec Connector COMBO 36W4F PCB RA G G30 H TIN RoHS: Compliant | 1 |
|
$114.6800 / $134.4500 | Buy Now |
Part Details for DDMG36H4SJK126
DDMG36H4SJK126 CAD Models
DDMG36H4SJK126 Part Data Attributes:
|
DDMG36H4SJK126
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMG36H4SJK126
ITT Interconnect Solutions
D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMG36H4SJK126
This table gives cross-reference parts and alternative options found for DDMG36H4SJK126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMG36H4SJK126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDMM-36W4SB | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDMG36H4SJK126 vs DDMM-36W4SB |
L77TWD36W4S | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DDMG36H4SJK126 vs L77TWD36W4S |
L77TWD36W4SMSV3RRM6 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DDMG36H4SJK126 vs L77TWD36W4SMSV3RRM6 |
DDMX36W4SA197 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DDMG36H4SJK126 vs DDMX36W4SA197 |
L77TWD36W4SMP3SV4FRM6 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DDMG36H4SJK126 vs L77TWD36W4SMP3SV4FRM6 |
DDMG36X4SJK126 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DDMG36H4SJK126 vs DDMG36X4SJK126 |
L77TWD36W4SP3SYRM54 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DDMG36H4SJK126 vs L77TWD36W4SP3SYRM54 |
DDMMY-36W4SE | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDMG36H4SJK126 vs DDMMY-36W4SE |
L77TWD36W4SCSY | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DDMG36H4SJK126 vs L77TWD36W4SCSY |
L77TWD36W4SP2SYRM84 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DDMG36H4SJK126 vs L77TWD36W4SP2SYRM84 |