Part Details for DDMM-36W4SB by Cinch Connectivity Solutions
Overview of DDMM-36W4SB by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDMM-36W4SB
DDMM-36W4SB CAD Models
DDMM-36W4SB Part Data Attributes
|
DDMM-36W4SB
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMM-36W4SB
Cinch Connectivity Solutions
D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMM-36W4SB
This table gives cross-reference parts and alternative options found for DDMM-36W4SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMM-36W4SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDMG36H4SJK126 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DDMM-36W4SB vs DDMG36H4SJK126 |
L77TWD36W4S | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DDMM-36W4SB vs L77TWD36W4S |
DDMM-36W4SE | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDMM-36W4SB vs DDMM-36W4SE |
L77TWD36W4SMCSV3RRM6 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DDMM-36W4SB vs L77TWD36W4SMCSV3RRM6 |
DDMG36X4SJK126 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DDMM-36W4SB vs DDMG36X4SJK126 |
L77TWD36W4SP3SYRM54 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DDMM-36W4SB vs L77TWD36W4SP3SYRM54 |
DDMMY-36W4SE | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDMM-36W4SB vs DDMMY-36W4SE |
L77TWD36W4SP2SYRM84 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DDMM-36W4SB vs L77TWD36W4SP2SYRM84 |
DDMX36W4SA197 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DDMM-36W4SB vs DDMX36W4SA197 |
L77TWD36W4SCSY | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DDMM-36W4SB vs L77TWD36W4SCSY |