Part Details for DEMA9SNMBFR163 by ITT Interconnect Solutions
Overview of DEMA9SNMBFR163 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DEMA9SNMBFR163
DEMA9SNMBFR163 CAD Models
DEMA9SNMBFR163 Part Data Attributes:
|
DEMA9SNMBFR163
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMA9SNMBFR163
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for DEMA9SNMBFR163
This table gives cross-reference parts and alternative options found for DEMA9SNMBFR163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMA9SNMBFR163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEH-9S | D Type Connector, 9 Contact(s), Female, Solder Lug Terminal, Hole .112-.124, Plug | Bel Fuse | DEMA9SNMBFR163 vs DEH-9S |
747905-7 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | DEMA9SNMBFR163 vs 747905-7 |
5-747905-4 | D SUBMINIATURE CONNECTOR | TE Connectivity | DEMA9SNMBFR163 vs 5-747905-4 |
DEMAY9SNMBFR163 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DEMA9SNMBFR163 vs DEMAY9SNMBFR163 |
747905-7 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | DEMA9SNMBFR163 vs 747905-7 |
09670092704 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | HARTING Technology Group | DEMA9SNMBFR163 vs 09670092704 |
DEMAE9SNMBFR163 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DEMA9SNMBFR163 vs DEMAE9SNMBFR163 |
5-787355-1 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | DEMA9SNMBFR163 vs 5-787355-1 |