DEMA9SNMBFR163
vs
5-787355-1
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ITT CANNON
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
YES
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
DIALLYL PHTHALATE
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
PANEL
|
Shell Finish |
TIN
|
TIN
|
Shell Material |
COPPER ALLOY
|
STEEL
|
Shell Size |
1/E
|
1/E
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
9
|
9
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Additional Feature |
|
AMPLIMITE
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Material |
|
NOT SPECIFIED
|
Option |
|
GENERAL PURPOSE
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare DEMA9SNMBFR163 with alternatives
Compare 5-787355-1 with alternatives