DEMAY15SNMCF0
ITT Interconnect Solutions
Description: D Subminiature Connector, 15 Contact(s), Female, Receptacle,

Overview of DEMAY15SNMCF0 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DEMAY15SNMCF0 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DEMAY15SNMCF0 by ITT Interconnect Solutions

DEMAY15SNMCF0
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-C-24308, COMPATIBLE CONTACTS: 031-8944-000; 031-8843-001; 031-8787-020
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
DIALLYL PHTHALATE
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Shell Finish
CHROMATE
Shell Material
BRASS
Shell Size
1/E
Total Number of Contacts
15
Want to compare parts?
  1. DEMAY15SNMCF0
    ITT Interconnect Solutions
    D Subminiature Connector, 15 Contact(s), Female, Receptacle,
    VS

Alternate Parts for DEMAY15SNMCF0

This table gives cross-reference parts and alternative options found for DEMAY15SNMCF0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMAY15SNMCF0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M24308/2-297 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE TE Connectivity DEMAY15SNMCF0 vs M24308/2-297
DEMAY15SNMF0 D Subminiature Connector, 15 Contact(s), Female, Receptacle, ITT Interconnect Solutions DEMAY15SNMCF0 vs DEMAY15SNMF0
828245-2 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR TE's AMP DEMAY15SNMCF0 vs 828245-2
DEMAY15SNMBF0 D Subminiature Connector, 15 Contact(s), Female, Receptacle, ITT Interconnect Solutions DEMAY15SNMCF0 vs DEMAY15SNMBF0
748696-1 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE TE's AMP DEMAY15SNMCF0 vs 748696-1
828245-2 CONNECTOR, 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR TE Connectivity DEMAY15SNMCF0 vs 828245-2
DEMA15SNMCF0 D Subminiature Connector, 15 Contact(s), Female, Receptacle, ITT Interconnect Solutions DEMAY15SNMCF0 vs DEMA15SNMCF0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DEMAY15SNMCF0 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DEMAY15SNMCF0 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of DEMAY15SNMCF0 would you like to use for your alert(s)?
  • Please alert me when DEMAY15SNMCF0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DEMAY15SNMCF0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DEMAY15SNMCF0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DEMAY15SNMCF0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DEMAY15SNMCF0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DEMAY15SNMCF0 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: