Part Details for DEMM-7W2PZ by Cinch Connectivity Solutions
Overview of DEMM-7W2PZ by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DEMM-7W2PZ
DEMM-7W2PZ CAD Models
DEMM-7W2PZ Part Data Attributes
|
DEMM-7W2PZ
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMM-7W2PZ
Cinch Connectivity Solutions
D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMM-7W2PZ
This table gives cross-reference parts and alternative options found for DEMM-7W2PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMM-7W2PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAM7W2PNMBPFR163 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DEMM-7W2PZ vs DAM7W2PNMBPFR163 |
L77TWA7W2PEP2SVFMRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DEMM-7W2PZ vs L77TWA7W2PEP2SVFMRM6 |
CBM7W2M0000X | D Subminiature Connector, 7 Contact(s), Male, Crimp/Solder Terminal, | Amphenol Positronic | DEMM-7W2PZ vs CBM7W2M0000X |
L177TWA7W2PMCSV4FRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DEMM-7W2PZ vs L177TWA7W2PMCSV4FRM6 |
CBM7W2M35000X | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DEMM-7W2PZ vs CBM7W2M35000X |
L777TWA7W2PMP3SVRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DEMM-7W2PZ vs L777TWA7W2PMP3SVRM6 |
DCM-7W2PH | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DEMM-7W2PZ vs DCM-7W2PH |
DAMC7C2PVK127 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DEMM-7W2PZ vs DAMC7C2PVK127 |
L717TWA7W2PCSYRM84 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DEMM-7W2PZ vs L717TWA7W2PCSYRM84 |
DDME-7W2PBTI | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DEMM-7W2PZ vs DDME-7W2PBTI |