Part Details for DEMM9PD by ITT Interconnect Solutions
Overview of DEMM9PD by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEMM9PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B8488
|
Newark | D Sub Conn, R/A Plug, De, 9Pos, Solder, D Sub Connector Type:Standard, Gender:Plug, Product Range:Demm Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: No |Itt Cannon DEMM9PD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$3.5200 | Buy Now |
DISTI #
DEMM9PD
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEMM9PD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70796180
|
RS | Connector, D-sub, Rectangular, DMM, E, 9, Plug, D, | ITT Cannon DEMM9PD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4100 / $24.2600 | RFQ |
DISTI #
ITTDEMM9PD
|
Heilind Electronics | D-SUB CONNECT D*MM RECP 9#20 051528-0012 | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | D SUBMINIATURE CONNECTOR, 9 CONTACT(S), MALE, 0.109 INCH PITCH, SOLDER TERMINAL, HOLE .112-.124, PLUG | 1 |
|
$20.8000 | Buy Now |
DISTI #
DEMM9PD
|
TTI | D-Sub Standard Connectors DSUB 9M PCB RA G50 ZINC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 69 In Stock |
|
$13.2700 / $25.8300 | Buy Now |
DISTI #
ITTDEMM9PD
|
Interstate Connecting Components | D-SUB CONNECT D*MM RECP 9#20 051528-0012 | 0 |
|
Buy Now |
Part Details for DEMM9PD
DEMM9PD CAD Models
DEMM9PD Part Data Attributes:
|
DEMM9PD
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMM9PD
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.395 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 50u inch | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.127 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMM9PD
This table gives cross-reference parts and alternative options found for DEMM9PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMM9PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMH-9P | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | DEMM9PD vs DEMH-9P |
DEM-9S | D Type Connector, 9 Contact(s), Female, Solder Lug Terminal, Hole .112-.124, Plug | Japan Aviation Electronics Industry Limited | DEMM9PD vs DEM-9S |
DEMH-9S | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | DEMM9PD vs DEMH-9S |
DEM-9P | D Type Connector, 9 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Japan Aviation Electronics Industry Limited | DEMM9PD vs DEM-9P |
DEM-5W1P | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .125-.137, Plug | Cinch Connectivity Solutions | DEMM9PD vs DEM-5W1P |
DEM-P | D Subminiature Connector, Male, Solder Terminal, Plug | ITT Interconnect Solutions | DEMM9PD vs DEM-P |