DEMM9S
Description: D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle,

Overview of DEMM9S by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DEMM9S by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 82H6590
Newark Connector, D Sub, Receptacle, 9 Position, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:D*m Series, Connector Body Material:Steel Body, Contact Material:Copper Alloyrohs Compliant: No |Itt Cannon DEMM9S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 54
  • 1 $18.3600
  • 5 $17.1300
  • 10 $15.9000
  • 25 $15.0800
  • 50 $14.8600
  • 100 $13.1000
$13.1000 / $18.3600 Buy Now
DISTI # 70796194
RS Connector, D-sub, Rectangular, DMM, E, 9, Rec, | ITT Cannon DEMM9S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 123
  • 1 $15.3900
  • 5 $14.1600
  • 10 $13.2400
  • 50 $12.5400
$12.5400 / $15.3900 Buy Now
DISTI # ITADEMM9S
Heilind Electronics DSUB 9F SOD G50 ZINC Americas - 442 in Stock
  • 1 $10.2173
  • 10 $9.7457
  • 25 $9.3158
  • 50 $9.0496
  • 100 $8.7982
$8.7982 / $10.2173 Buy Now
DISTI # ITTDEMM9S
Heilind Electronics D-SUB CONNECTOR D*MM SERIES 051529-0000 Americas - 109 in Stock
  • 1 $10.8853
  • 10 $9.8485
  • 25 $9.2606
  • 50 $8.9922
  • 100 $8.4995
$8.4995 / $10.8853 Buy Now
Quest Components Connector, D-Shell Type, Cable Mount, Plug, 9 Contacts, Socket, 0.109 Pitch, Solder Terminal 5
  • 1 $13.5000
  • 2 $11.2500
  • 3 $9.9000
$9.9000 / $13.5000 Buy Now
Quest Components Connector, D-Shell Type, Cable Mount, Plug, 9 Contacts, Socket, 0.109 Pitch, Solder Terminal (Also Known As: DEMM-9S) 5
  • 1 $13.5000
  • 2 $11.2500
  • 3 $9.9000
$9.9000 / $13.5000 Buy Now
Quest Components Connector, D-Shell Type, Cable Mount, Plug, 9 Contacts, Socket, 0.109 Pitch, Solder Terminal (Also Known As: DEMM-9S) 3
  • 1 $13.5000
  • 2 $9.0000
  • 4 $6.7500
$6.7500 / $13.5000 Buy Now
Quest Components Connector, D-Shell Type, Cable Mount, Plug, 9 Contacts, Socket, 0.109 Pitch, Solder Terminal 3
  • 1 $13.5000
  • 2 $9.0000
  • 4 $6.7500
$6.7500 / $13.5000 Buy Now
DISTI # DEMM9S
TTI D-Sub Standard Connectors DSUB 9F SOD G50 ZINC Min Qty: 1 Package Multiple: 1 Container: Each Americas - 4768
In Stock
  • 1 $15.6100
  • 10 $13.4200
  • 25 $12.3300
  • 50 $12.0100
  • 100 $11.6200
  • 250 $11.3400
  • 500 $11.1100
$11.1100 / $15.6100 Buy Now
DISTI # ITADEMM9S
Interstate Connecting Components DSUB 9F SOD G50 ZINC 1327
  • 1 $10.2173
  • 10 $9.7457
  • 25 $9.3158
  • 50 $9.0496
  • 100 $8.7982
$8.7982 / $10.2173 Buy Now
DISTI # ITTDEMM9S
Interstate Connecting Components D-SUB CONNECTOR D*MM SERIES 051529-0000 197
  • 1 $10.8853
  • 10 $9.8485
  • 25 $9.2606
  • 50 $8.9922
  • 100 $8.4995
$8.4995 / $10.8853 Buy Now
DISTI # DEMM9S
PEI Genesis DSUB 9F SOD G50 ZINC 0
Buy Now

CAD Models for DEMM9S by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DEMM9S by ITT Interconnect Solutions

DEMM9S
ITT Interconnect Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Samacsys Manufacturer
ITT CANNON
Additional Feature
STANDARD: MIL-C-24308
Body Breadth
0.494 inch
Body Depth
0.186 inch
Body Length
1.213 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
55 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1700VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
GREEN
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
MIL Conformance
YES
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .112-.124
Mounting Type
PANEL
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Plating Thickness
50u inch
Rated Current (Signal)
5 A
Shell Finish
CHROMATE
Shell Material
STEEL
Shell Size
1/E
Terminal Length
0.234 inch
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Wire Size-Max
20 AWG
Want to compare parts?
  1. DEMM9S
    ITT Interconnect Solutions
    D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle,
    VS

Alternate Parts for DEMM9S

This table gives cross-reference parts and alternative options found for DEMM9S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMM9S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDI-09R-9LRT D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug Power Dynamics Inc DEMM9S vs PDI-09R-9LRT
H4R09RA29C D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle Thomas & Betts DEMM9S vs H4R09RA29C
PDI-09RS-E-P D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug Power Dynamics Inc DEMM9S vs PDI-09RS-E-P
H3R09RA29JP D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle Thomas & Betts DEMM9S vs H3R09RA29JP
L17TF0900104 D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, M3, Receptacle, ROHS COMPLIANT Amphenol Corporation DEMM9S vs L17TF0900104
717-SD-E-09-S D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Plug, Amphenol Corporation DEMM9S vs 717-SD-E-09-S
L17TF0901101 D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Receptacle, ROHS COMPLIANT Amphenol Corporation DEMM9S vs L17TF0901101
H3R09PF29BS D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Receptacle Thomas & Betts DEMM9S vs H3R09PF29BS
PDI-09R-Z D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug Power Dynamics Inc DEMM9S vs PDI-09R-Z
DEV09S364GLF D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE Amphenol FCi DEMM9S vs DEV09S364GLF

Related Parts for DEMM9S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DEMM9S by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DEMM9S by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of DEMM9S would you like to use for your alert(s)?
  • Please alert me when DEMM9S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DEMM9S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DEMM9S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DEMM9S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DEMM9S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DEMM9S by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: