Part Details for DEP09P467TXLF by Amphenol Communications Solutions
Overview of DEP09P467TXLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DEP09P467TXLF
DEP09P467TXLF CAD Models
DEP09P467TXLF Part Data Attributes:
|
DEP09P467TXLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DEP09P467TXLF
Amphenol Communications Solutions
D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEP09P467TXLF
This table gives cross-reference parts and alternative options found for DEP09P467TXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEP09P467TXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DE09P4TX | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal | Amphenol FCi | DEP09P467TXLF vs DE09P4TX |
DEP09P465XLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DEP09P467TXLF vs DEP09P465XLF |
DE09P467X | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal | Amphenol FCi | DEP09P467TXLF vs DE09P467X |
DEP09P431TX | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, | Amphenol Communications Solutions | DEP09P467TXLF vs DEP09P431TX |
DE09P4XLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DEP09P467TXLF vs DE09P4XLF |
DE09P464XLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEP09P467TXLF vs DE09P464XLF |
DEP09P4XLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DEP09P467TXLF vs DEP09P4XLF |
DE09P464TXXXXLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEP09P467TXLF vs DE09P464TXXXXLF |
DEP09P467XLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEP09P467TXLF vs DEP09P467XLF |
DEP09P443TX | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal | Amphenol FCi | DEP09P467TXLF vs DEP09P443TX |