| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DF005M-E3/45 | Vishay Intertechnologies | $0.1966 | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon | DF005 vs DF005M-E3/45 |
| DB1F | Harris Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon | DF005 vs DB1F |
| DF005M-E3/45 | Vishay Semiconductors | Check for Price | Diode Rectifier Bridge Single 50V 1A 4-Pin Case DFM Tube | DF005 vs DF005M-E3/45 |
| DF005MTR16PBF | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon | DF005 vs DF005MTR16PBF |
| DF005 | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 | DF005 vs DF005 |
| DF005 | Fuji Electric Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon | DF005 vs DF005 |
| DB101-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon | DF005 vs DB101-BP |
| DB101 | Goodwork Semiconductor Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM) | DF005 vs DB101 |
| DF005M-E3/51 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon | DF005 vs DF005M-E3/51 |
| DF005M | International Rectifier | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon | DF005 vs DF005M |
Part Details for DF005 by International Rectifier
Results Overview of DF005 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF005 Information
DF005 by International Rectifier is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: DF005 by International Rectifier
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DF005 Part Data Attributes
|
|
DF005
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
DF005
International Rectifier
Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, DIP-4
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-4 | |
| Pin Count | 4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Configuration | Bridge, 4 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | R-PDIP-T4 | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 31 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 50 V | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |
Alternate Parts for DF005
This table gives cross-reference parts and alternative options found for DF005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.