| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DB1F | Thomson Consumer Electronics | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM) | DF005S vs DB1F |
| DF005S/27 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM) | DF005S vs DF005S/27 |
| DF005S | FCI Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM) | DF005S vs DF005S |
| SDB101-TP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon | DF005S vs SDB101-TP-HF |
| DB101ST-G | Comchip Technology Corporation Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon | DF005S vs DB101ST-G |
| DB101E3 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM) | DF005S vs DB101E3 |
| SDB101 | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM) | DF005S vs SDB101 |
| DF005S | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM) | DF005S vs DF005S |
| DBS101E3 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM) | DF005S vs DBS101E3 |
| DB101-B | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM) | DF005S vs DB101-B |
Part Details for DF005S by Advanced Power Technology
Results Overview of DF005S by Advanced Power Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF005S Information
DF005S by Advanced Power Technology is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
DF005S Part Data Attributes
|
|
DF005S
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
DF005S
Advanced Power Technology
Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM)
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Breakdown Voltage-Min | 50 V | |
| Configuration | Bridge, 4 Elements | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 1 A | |
| Rep Pk Reverse Voltage-Max | 50 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for DF005S
This table gives cross-reference parts and alternative options found for DF005S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF005S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.