Part Details for DF005ST-HF by Comchip Technology Corporation Ltd
Overview of DF005ST-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for DF005ST-HF
DF005ST-HF CAD Models
DF005ST-HF Part Data Attributes
|
DF005ST-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
DF005ST-HF
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 1A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES |
Alternate Parts for DF005ST-HF
This table gives cross-reference parts and alternative options found for DF005ST-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF005ST-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1W005 | Bridge Rectifier Diode, 1A, 50V V(RRM), | Taiwan Semiconductor | DF005ST-HF vs 1W005 |
1W005M | Bridge Rectifier Diode, 1A, 50V V(RRM), | Taiwan Semiconductor | DF005ST-HF vs 1W005M |
1W005G | Bridge Rectifier Diode, 1A, 50V V(RRM), | Taiwan Semiconductor | DF005ST-HF vs 1W005G |
DI100S_R2_10001 | Bridge Rectifier Diode, 1A, 50V V(RRM), | PanJit Semiconductor | DF005ST-HF vs DI100S_R2_10001 |
DI100S_T0_10001 | Bridge Rectifier Diode, 1A, 50V V(RRM), | PanJit Semiconductor | DF005ST-HF vs DI100S_T0_10001 |
DB101 | Bridge Rectifier Diode, 1A, 50V V(RRM), | Galaxy Microelectronics | DF005ST-HF vs DB101 |
W005G | Bridge Rectifier Diode, 1A, 50V V(RRM), | Galaxy Microelectronics | DF005ST-HF vs W005G |