| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1W02M | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM) | DF02MA vs 1W02M |
| DI102S_T0_10001 | PanJit Semiconductor | Check for Price | Bridge Rectifier Diode, 1A, 200V V(RRM), | DF02MA vs DI102S_T0_10001 |
| 1W02 | JGD Semiconductors Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM) | DF02MA vs 1W02 |
| DB103 | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM) | DF02MA vs DB103 |
| 1W02 | RFE International Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM) | DF02MA vs 1W02 |
| 1W02G | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM) | DF02MA vs 1W02G |
| FDB103 | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM) | DF02MA vs FDB103 |
| 1DS200 | International Semiconductor Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM) | DF02MA vs 1DS200 |
| DF02SA/27 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM) | DF02MA vs DF02SA/27 |
| DF02SP-G | Comchip Technology Corporation Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon | DF02MA vs DF02SP-G |
Part Details for DF02MA by Vishay Intertechnologies
Results Overview of DF02MA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF02MA Information
DF02MA by Vishay Intertechnologies is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
DF02MA Part Data Attributes
|
|
DF02MA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DF02MA
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM)
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Breakdown Voltage-Min | 200 V | |
| Configuration | Bridge, 4 Elements | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| Non-rep Pk Forward Current-Max | 30 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 1 A | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Surface Mount | No |
Alternate Parts for DF02MA
This table gives cross-reference parts and alternative options found for DF02MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF02MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.