Part Details for DF04M by International Rectifier
Overview of DF04M by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF04M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 98 |
|
$0.3000 / $0.6000 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 400 Volt, DIP | 78 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 400 Volt, DIP | 160 |
|
$0.3885 / $0.7770 | Buy Now |
Part Details for DF04M
DF04M CAD Models
DF04M Part Data Attributes
|
DF04M
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
DF04M
International Rectifier
Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, DIP-4
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIP | |
Package Description | DIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 31 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.000005 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DF04M
This table gives cross-reference parts and alternative options found for DF04M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF04M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB104 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC, DB, 4 PIN | Gulfsemi | DF04M vs DB104 |
DF04M | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, | General Instrument Corp | DF04M vs DF04M |
DF04M_NL | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, DIP-4 | Fairchild Semiconductor Corporation | DF04M vs DF04M_NL |
DF04M-T-F | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | Diodes Incorporated | DF04M vs DF04M-T-F |
DF04M | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon | Vishay Intertechnologies | DF04M vs DF04M |
DF04M | 1.5A Bridge Rectifier, 5000-TUBE | onsemi | DF04M vs DF04M |
DF04 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC, DIP-4 | Won-Top Electronics Co Ltd | DF04M vs DF04 |
DB104 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon | International Semiconductor Inc | DF04M vs DB104 |
DB104 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | Micro Commercial Components | DF04M vs DB104 |
DB1D | 1A, 400V, SILICON, BRIDGE RECTIFIER DIODE | Intersil Corporation | DF04M vs DB1D |