Part Details for DF04M by Lite-On Semiconductor Corporation
Overview of DF04M by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF04M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 197 |
|
$0.2194 / $0.5850 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 400 Volt, DIP | 157 |
|
$0.2340 / $0.7800 | Buy Now |
Part Details for DF04M
DF04M CAD Models
DF04M Part Data Attributes
|
DF04M
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DF04M
Lite-On Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC, DF, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DF, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DF04M
This table gives cross-reference parts and alternative options found for DF04M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF04M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF04M-T-F | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | Diodes Incorporated | DF04M vs DF04M-T-F |
DF04M | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, DIP-4 | Fairchild Semiconductor Corporation | DF04M vs DF04M |
DF04 | Bridge Rectifier Diode | WEITRON INTERNATIONAL CO., LTD. | DF04M vs DF04 |
DF04-G | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, DIP-4 | Sensitron Semiconductors | DF04M vs DF04-G |
DF04M-F | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | Diodes Incorporated | DF04M vs DF04M-F |
DB104-BP | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | Micro Commercial Components | DF04M vs DB104-BP |
DB104 | Bridge Rectifier Diode, 1A, 400V V(RRM) | Kuwait Semiconductor Co Ltd | DF04M vs DB104 |
DF04M | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, MINIATURE, PLASTIC, CASE DFM, 4 PIN | Vishay Semiconductors | DF04M vs DF04M |
DF04M_NL | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, DIP-4 | Fairchild Semiconductor Corporation | DF04M vs DF04M_NL |
CBR1-D040 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Central Semiconductor Corp | DF04M vs CBR1-D040 |