Part Details for DF04MTR16PBF by International Rectifier
Overview of DF04MTR16PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DF04MTR16PBF
DF04MTR16PBF CAD Models
DF04MTR16PBF Part Data Attributes
|
DF04MTR16PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
DF04MTR16PBF
International Rectifier
Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | R-PDIP-T4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | R-PDIP-T4 | |
Non-rep Pk Forward Current-Max | 31 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for DF04MTR16PBF
This table gives cross-reference parts and alternative options found for DF04MTR16PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF04MTR16PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF04M | 1.5A Bridge Rectifier, 5000-TUBE | onsemi | DF04MTR16PBF vs DF04M |
DB104 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC, DB, 4 PIN | Gulfsemi | DF04MTR16PBF vs DB104 |
DF04M | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon | Vishay Intertechnologies | DF04MTR16PBF vs DF04M |
DF04 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC, DIP-4 | Sensitron Semiconductors | DF04MTR16PBF vs DF04 |
DF04M | Bridge Rectifier Diode, 1 Phase, 1A, Silicon | International Semiconductor Inc | DF04MTR16PBF vs DF04M |
DF04M | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, | General Instrument Corp | DF04MTR16PBF vs DF04M |
DF04M-E3/45 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, | Vishay Intertechnologies | DF04MTR16PBF vs DF04M-E3/45 |
DB104 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, DB-1, 4 PIN | Microsemi Corporation | DF04MTR16PBF vs DB104 |
DB104 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | Micro Commercial Components | DF04MTR16PBF vs DB104 |
DB104 | Bridge Rectifier Diode, 1A, 400V V(RRM) | Formosa Microsemi Co Ltd | DF04MTR16PBF vs DB104 |