Part Details for DF10M_NL by Fairchild Semiconductor Corporation
Overview of DF10M_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DF10M_NL
DF10M_NL CAD Models
DF10M_NL Part Data Attributes
|
DF10M_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DF10M_NL
Fairchild Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | R-PDIP-T4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 3.1 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DF10M_NL
This table gives cross-reference parts and alternative options found for DF10M_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF10M_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF10 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, PLASTIC, DF, 4 PIN | HY Electronic Corp | DF10M_NL vs DF10 |
DF10M-T | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | Diodes Incorporated | DF10M_NL vs DF10M-T |
DF10 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | DF10M_NL vs DF10 |
DF10M-F | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | Diodes Incorporated | DF10M_NL vs DF10M-F |
DF10 | Bridge Rectifier Diode | Formosa Microsemi Co Ltd | DF10M_NL vs DF10 |
DF10 | Bridge Rectifier Diode | WEITRON INTERNATIONAL CO., LTD. | DF10M_NL vs DF10 |
DF10MTR16PBF | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon | International Rectifier | DF10M_NL vs DF10MTR16PBF |
DF10 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, PLASTIC, DIP-4 | Sensitron Semiconductors | DF10M_NL vs DF10 |
DF10M | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, DIP-4 | International Rectifier | DF10M_NL vs DF10M |
DF10M | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, | General Instrument Corp | DF10M_NL vs DF10M |