Part Details for DF10S-H by Formosa Microsemi Co Ltd
Overview of DF10S-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DF10S-H
DF10S-H CAD Models
DF10S-H Part Data Attributes
|
DF10S-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF10S-H
Formosa Microsemi Co Ltd
Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, HALOGEN FREE, PLASTIC, DFS, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | HALOGEN FREE, PLASTIC, DFS, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for DF10S-H
This table gives cross-reference parts and alternative options found for DF10S-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF10S-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP107G | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Fagor Electrónica | DF10S-H vs KBP107G |
MBL110S-M3/I | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MBLS, 4 PIN | Vishay Intertechnologies | DF10S-H vs MBL110S-M3/I |
DB107 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, | DC Components Co Ltd | DF10S-H vs DB107 |
TB10ST/R7 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, TDI, MICRO DIP-4 | PanJit Semiconductor | DF10S-H vs TB10ST/R7 |
LBR110 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, GREEN, LEADLESS, PLASTIC, LBR, 4 PIN | Lite-On Semiconductor Corporation | DF10S-H vs LBR110 |
MDB10S | 1A, 1000V, MicroDIP, Single-Phase Bridge Rectifier, 5000-REEL | onsemi | DF10S-H vs MDB10S |
B1010S | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MDI, 4 PIN | PanJit Semiconductor | DF10S-H vs B1010S |
SLDB107S | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SLDBS, 4 PIN | Rectron Semiconductor | DF10S-H vs SLDB107S |
MDB10SS | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, MICRODIP-4 | Fairchild Semiconductor Corporation | DF10S-H vs MDB10SS |
B1010ST/R13 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MDI, 4 PIN | PanJit Semiconductor | DF10S-H vs B1010ST/R13 |