Part Details for DFR0213 by DFRobot
Results Overview of DFR0213 by DFRobot
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DFR0213 Information
DFR0213 by DFRobot is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for DFR0213
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DFR0213-ND
|
DigiKey | DREAMER NANO ATMEGA32U4 EVAL BRD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
12 In Stock |
|
$9.4800 | Buy Now |
|
DISTI #
426-DFR0213
|
Mouser Electronics | Development Boards & Kits - AVR Dreamer Nano RoHS: Compliant | 24 |
|
$9.8800 | Buy Now |
|
DISTI #
DF-DFR0213
|
TME | Controller, Arduino, Micro USB, ATMEGA32U4, 5÷12VDC, PWM: 7, 16MHz Min Qty: 1 | 15 |
|
$11.5000 / $12.8000 | Buy Now |