SFN20A400C
Kodenshi Corporation
Description: Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN

Overview of SFN20A400C by Kodenshi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for SFN20A400C by Kodenshi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFN20A400C by Kodenshi Corporation

SFN20A400C
Kodenshi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
KODENSHI AUK CORP
Package Description
R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
ULTRA FAST RECOVERY POWER
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
120 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.025 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SFN20A400C
    Kodenshi Corporation
    Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN
    VS

Alternate Parts for SFN20A400C

This table gives cross-reference parts and alternative options found for SFN20A400C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFN20A400C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DFRF20A40CT Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN Rugao Dachang Electronics Co Ltd SFN20A400C vs DFRF20A40CT
SFN20B400C Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN Kodenshi Corporation SFN20A400C vs SFN20B400C
FCU20G Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN Gulfsemi SFN20A400C vs FCU20G
MUR2040FCT-BP Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Micro Commercial Components SFN20A400C vs MUR2040FCT-BP
SFF1006GC0G Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN Taiwan Semiconductor SFN20A400C vs SFF1006GC0G
SFF1006G Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN Fagor Electrónica SFN20A400C vs SFF1006G
UF1004CT Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, PLASTIC, FULL PACK-3 Promax-Johnton Electronic Corporation SFN20A400C vs UF1004CT
SFF1006GC0 Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN Taiwan Semiconductor SFN20A400C vs SFF1006GC0
FRF1004G Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN Fagor Electrónica SFN20A400C vs FRF1004G
Part Number Description Manufacturer Compare
UF1004CT Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, PLASTIC, FULL PACK-3 Promax-Johnton Electronic Corporation SFN20A400C vs UF1004CT
SFF1006GC0 Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN Taiwan Semiconductor SFN20A400C vs SFF1006GC0
DFR20A40CT Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Rugao Dachang Electronics Co Ltd SFN20A400C vs DFR20A40CT
SFF1006G Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN Fagor Electrónica SFN20A400C vs SFF1006G
SFN20B400C Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN Kodenshi Corporation SFN20A400C vs SFN20B400C
MUR2040FCT-BP Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Micro Commercial Components SFN20A400C vs MUR2040FCT-BP
FCU20G Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN Gulfsemi SFN20A400C vs FCU20G
DFRF20A40CT Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN Rugao Dachang Electronics Co Ltd SFN20A400C vs DFRF20A40CT
SFF1006GC0G Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN Taiwan Semiconductor SFN20A400C vs SFF1006GC0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFN20A400C by Kodenshi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFN20A400C by Kodenshi Corporation

Select Manufacturer
Which Manufacturer of SFN20A400C would you like to use for your alert(s)?
  • Please alert me when SFN20A400C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFN20A400C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFN20A400C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFN20A400C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFN20A400C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFN20A400C by Kodenshi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: