MUR2040FCT-BP
Micro Commercial Components
Description: Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN

Overview of MUR2040FCT-BP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for MUR2040FCT-BP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-MUR2040FCT-BP-ND
DigiKey DIODE ARRAY GP 400V 20A ITO220AB Min Qty: 5000 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 5,000 $0.4915
$0.4915 Buy Now
DISTI # 833-MUR2040FCT-BP
Mouser Electronics Rectifiers 20A Super Fast Recovery Rectifiers RoHS: Compliant 0
  • 5,000 $0.4910
$0.4910 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks 0
  • 5,000 $0.5130
$0.5130 Buy Now

CAD Models for MUR2040FCT-BP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MUR2040FCT-BP by Micro Commercial Components

MUR2040FCT-BP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
R-PSFM-T3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Application
SUPER FAST RECOVERY
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
125 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
1 µA
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. MUR2040FCT-BP
    Micro Commercial Components
    Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
    VS

Alternate Parts for MUR2040FCT-BP

This table gives cross-reference parts and alternative options found for MUR2040FCT-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR2040FCT-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DFRF20A40CT Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN Rugao Dachang Electronics Co Ltd MUR2040FCT-BP vs DFRF20A40CT
SFN20B400C Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN Kodenshi Corporation MUR2040FCT-BP vs SFN20B400C
FCU20G Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN Gulfsemi MUR2040FCT-BP vs FCU20G
SFF1006GC0G Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN Taiwan Semiconductor MUR2040FCT-BP vs SFF1006GC0G
SFF1006G Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN Fagor Electrónica MUR2040FCT-BP vs SFF1006G
SFN20A400C Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN Kodenshi Corporation MUR2040FCT-BP vs SFN20A400C
UF1004CT Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, PLASTIC, FULL PACK-3 Promax-Johnton Electronic Corporation MUR2040FCT-BP vs UF1004CT
SFF1006GC0 Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN Taiwan Semiconductor MUR2040FCT-BP vs SFF1006GC0
FRF1004G Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN Fagor Electrónica MUR2040FCT-BP vs FRF1004G
Part Number Description Manufacturer Compare
UF1004CT Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, PLASTIC, FULL PACK-3 Promax-Johnton Electronic Corporation MUR2040FCT-BP vs UF1004CT
SFF1006GC0 Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN Taiwan Semiconductor MUR2040FCT-BP vs SFF1006GC0
DFR20A40CT Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Rugao Dachang Electronics Co Ltd MUR2040FCT-BP vs DFR20A40CT
SFF1006G Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN Fagor Electrónica MUR2040FCT-BP vs SFF1006G
SFN20B400C Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN Kodenshi Corporation MUR2040FCT-BP vs SFN20B400C
FCU20G Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN Gulfsemi MUR2040FCT-BP vs FCU20G
DFRF20A40CT Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN Rugao Dachang Electronics Co Ltd MUR2040FCT-BP vs DFRF20A40CT
SFN20A400C Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN Kodenshi Corporation MUR2040FCT-BP vs SFN20A400C
SFF1006GC0G Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN Taiwan Semiconductor MUR2040FCT-BP vs SFF1006GC0G

Related Parts for MUR2040FCT-BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MUR2040FCT-BP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MUR2040FCT-BP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of MUR2040FCT-BP would you like to use for your alert(s)?
  • Please alert me when MUR2040FCT-BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MUR2040FCT-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MUR2040FCT-BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MUR2040FCT-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MUR2040FCT-BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MUR2040FCT-BP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: