| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DFR300SSF412RR73 | Dubilier | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | DFR300SSF412RBM vs DFR300SSF412RR73 |
| FMP3WSFTF52-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | DFR300SSF412RBM vs FMP3WSFTF52-412R |
| FMP3WSFTF73-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | DFR300SSF412RBM vs FMP3WSFTF73-412R |
| FMP3WSFBFFFK412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | DFR300SSF412RBM vs FMP3WSFBFFFK412R |
| DFR300SSF412RB | Dubilier | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | DFR300SSF412RBM vs DFR300SSF412RB |
| DFR300SSF412RBFFK | Dubilier | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | DFR300SSF412RBM vs DFR300SSF412RBFFK |
| FMP3WSFBFMB412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | DFR300SSF412RBM vs FMP3WSFBFMB412R |
| FMP3WSFRF73-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | DFR300SSF412RBM vs FMP3WSFRF73-412R |
| DFR300SSF412RBF | Dubilier | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | DFR300SSF412RBM vs DFR300SSF412RBF |
| FMP3WSFBFMR412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | DFR300SSF412RBM vs FMP3WSFBFMR412R |
Part Details for DFR300SSF412RBM by Dubilier
Results Overview of DFR300SSF412RBM by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DFR300SSF412RBM Information
DFR300SSF412RBM by Dubilier is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: DFR300SSF412RBM by Dubilier
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DFR300SSF412RBM Part Data Attributes
|
|
DFR300SSF412RBM
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DFR300SSF412RBM
Dubilier
Fixed Resistor, Metal Film, 3W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Cylindrical | |
| Lead Diameter | 0.8 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 4.5 Mm | |
| Package Length | 11.5 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 3 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 500 V |
Alternate Parts for DFR300SSF412RBM
This table gives cross-reference parts and alternative options found for DFR300SSF412RBM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFR300SSF412RBM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.