Part Details for DG191AP/883 by Vishay Siliconix
Overview of DG191AP/883 by Vishay Siliconix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Aerospace and Defense
Healthcare
Communication and Networking
Price & Stock for DG191AP/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog Switch, Dual, SPDT, 16 Pin, Ceramic, DIP | 10 |
|
$62.5000 / $65.0000 | Buy Now |
|
Quest Components | Analog Switch, Dual, SPDT, 16 Pin, Ceramic, DIP | 20 |
|
$105.5371 / $131.9214 | Buy Now |
|
ES Components | SILICONIX DG191AP/883 | 1145 in Stock |
|
RFQ |
Part Details for DG191AP/883
DG191AP/883 CAD Models
DG191AP/883 Part Data Attributes
|
DG191AP/883
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG191AP/883
Vishay Siliconix
SPDT, 2 Func, 1 Channel, BIPolar, SIDE BRAZED, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FAULT PROTECTED | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.32 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 130 ns | |
Switch-on Time-Max | 250 ns | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DG191AP/883
This table gives cross-reference parts and alternative options found for DG191AP/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG191AP/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11108BEX | SPDT, 2 Func, 2 Channel, 0.250 X 0.875 INCH, DIP-16 | Harris Semiconductor | DG191AP/883 vs M38510/11108BEX |
DG191BP | SPDT, 2 Func, 1 Channel, JFET, CDIP16 | Harris Semiconductor | DG191AP/883 vs DG191BP |
M38510/11108BEX | DUAL 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, DIP16, 0.250 X 0.875 INCH, DIP-16 | Intersil Corporation | DG191AP/883 vs M38510/11108BEX |
JM38510/11108BEC | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, DIP16, SIDE BRAZED, DIP-16 | Intersil Corporation | DG191AP/883 vs JM38510/11108BEC |
JM38510/11108BEA | SPDT, 2 Func, 1 Channel, BIPolar, SIDE BRAZED, DIP-16 | Harris Semiconductor | DG191AP/883 vs JM38510/11108BEA |
DG191AP/883B | SPDT, 2 Func, 1 Channel, JFET, CDIP16 | Harris Semiconductor | DG191AP/883 vs DG191AP/883B |
JM38510/11108BEA | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, DIP16, SIDE BRAZED, DIP-16 | Intersil Corporation | DG191AP/883 vs JM38510/11108BEA |
TL191IN | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP16 | Texas Instruments | DG191AP/883 vs TL191IN |