Part Details for DG191AP/883B by Harris Semiconductor
Overview of DG191AP/883B by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Aerospace and Defense
Healthcare
Communication and Networking
Part Details for DG191AP/883B
DG191AP/883B CAD Models
DG191AP/883B Part Data Attributes:
|
DG191AP/883B
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DG191AP/883B
Harris Semiconductor
SPDT, 2 Func, 1 Channel, JFET, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 130 ns | |
Switch-on Time-Max | 250 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | JFET | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DG191AP/883B
This table gives cross-reference parts and alternative options found for DG191AP/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG191AP/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/11108BEC | SPDT, 2 Func, 1 Channel, BIPolar, SIDE BRAZED, DIP-16 | Harris Semiconductor | DG191AP/883B vs JM38510/11108BEC |
M38510/11108BEX | SPDT, 2 Func, 2 Channel, 0.250 X 0.875 INCH, DIP-16 | Harris Semiconductor | DG191AP/883B vs M38510/11108BEX |
DG191BP | SPDT, 2 Func, 1 Channel, JFET, CDIP16 | Harris Semiconductor | DG191AP/883B vs DG191BP |
JM38510/11108BEC | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, DIP16, SIDE BRAZED, DIP-16 | Intersil Corporation | DG191AP/883B vs JM38510/11108BEC |
DG191AP/883B | SPDT, 2 Func, 1 Channel, CDIP16, PACKAGE-16 | Rochester Electronics LLC | DG191AP/883B vs DG191AP/883B |
JM38510/11108BEA | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, DIP16, SIDE BRAZED, DIP-16 | Intersil Corporation | DG191AP/883B vs JM38510/11108BEA |
DG191AP | SPDT, 2 Func, 1 Channel, JFET, CDIP16 | Harris Semiconductor | DG191AP/883B vs DG191AP |
TL191CN | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP16 | Texas Instruments | DG191AP/883B vs TL191CN |
DG191AP/883 | SPDT, 2 Func, 1 Channel, BIPolar, SIDE BRAZED, DIP-16 | Vishay Siliconix | DG191AP/883B vs DG191AP/883 |
M38510/11108BEA | SPDT, 2 Func, 2 Channel, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | DG191AP/883B vs M38510/11108BEA |