Part Details for DGB8545 by Alpha Industries
Overview of DGB8545 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for DGB8545
DGB8545 CAD Models
DGB8545 Part Data Attributes:
|
DGB8545
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
DGB8545
Alpha Industries
Gunn Diode, 18GHz Min, 26.5GHz Max, Gallium Arsenide, Continuous Wave
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Package Description | O-CUPM-N1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | HIGH RELIABILITY | |
Application | CONTINUOUS WAVE | |
CW Output Power-Min | 0.2 W | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | GUNN DIODE | |
JESD-30 Code | O-CUPM-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Frequency-Max | 26.5 GHz | |
Operating Frequency-Min | 18 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | GUNN | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for DGB8545
This table gives cross-reference parts and alternative options found for DGB8545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DGB8545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DGB8545 | Gunn Diode, 18GHz Min, 26.5GHz Max, 0.2W P(O), Gallium Arsenide, Continuous Wave, | Skyworks Solutions Inc | DGB8545 vs DGB8545 |