There are no models available for this part yet.
Overview of DI158S_T0_10001 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
CAD Models for DI158S_T0_10001 by PanJit Semiconductor
Part Data Attributes for DI158S_T0_10001 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PAN JIT INTERNATIONAL INC
|
Package Description
|
R-PDSO-G4
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
800 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
R-PDSO-G4
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for DI158S_T0_10001
This table gives cross-reference parts and alternative options found for DI158S_T0_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DI158S_T0_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB1506S-C | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | Secos Corporation | DI158S_T0_10001 vs DB1506S-C |
DB156G | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | Taiwan Semiconductor | DI158S_T0_10001 vs DB156G |
DBL156GC1G | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | Taiwan Semiconductor | DI158S_T0_10001 vs DBL156GC1G |
HDBLS156G | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | Taiwan Semiconductor | DI158S_T0_10001 vs HDBLS156G |
DB1506S | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | Secos Corporation | DI158S_T0_10001 vs DB1506S |
KBP156GC2G | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | Taiwan Semiconductor | DI158S_T0_10001 vs KBP156GC2G |
DI158S_R2_10001 | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | PanJit Semiconductor | DI158S_T0_10001 vs DI158S_R2_10001 |
DBL156GC1 | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | Taiwan Semiconductor | DI158S_T0_10001 vs DBL156GC1 |
KBP156GC2 | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | Taiwan Semiconductor | DI158S_T0_10001 vs KBP156GC2 |