Part Details for DI79L15ZAB by Diotec Semiconductor AG
Results Overview of DI79L15ZAB by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DI79L15ZAB Information
DI79L15ZAB by Diotec Semiconductor AG is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DI79L15ZAB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4878-DI79L15ZABCT-ND
|
DigiKey | IC REG LINEAR -15V 100MA TO92 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
2260 In Stock |
|
$0.0558 / $0.1600 | Buy Now |
|
DISTI #
637-DI79L15ZAB
|
Mouser Electronics | LDO Voltage Regulators VR, TO-92, -30V, -14.4V, -15.6V RoHS: Compliant | 1685 |
|
$0.0560 / $0.1600 | Buy Now |
|
|
Onlinecomponents.com | VR - TO-92 - -30V - -14.4V - -15.6V - 125°C - 6.5mA COO: China RoHS: Compliant | 0 |
|
$0.0485 / $0.0613 | Buy Now |
|
DISTI #
DI79L15ZAB-DIO
|
TME | IC: voltage regulator, linear,fixed, -15V, 0.1A, TO92, THT, bulk Min Qty: 1 | 337 |
|
$0.0556 / $0.3800 | Buy Now |
|
DISTI #
STVREG1391
|
Rutronik | LDO VREG -15.0V 0.1A 5% TO-92 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk |
Stock DE - 2000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0609 / $0.0747 | Buy Now |