Datasheets
packagee
DL4150 by:
Micro Commercial Components

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon

Part Details for DL4150 by Micro Commercial Components

Results Overview of DL4150 by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

DL4150 Information

DL4150 by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

US Tariff Estimator: DL4150 by Micro Commercial Components

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

DL4150
Micro Commercial Components
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

DL4150 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DL4150 Part Data Attributes

DL4150 Micro Commercial Components
Buy Now Datasheet
Compare Parts:
DL4150 Micro Commercial Components Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon
Pbfree Code No
Part Life Cycle Code Obsolete
Part Package Code MELF
Package Description Minimelf-2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.70
Case Connection Isolated
Configuration Single
Diode Element Material Silicon
Diode Type Rectifier Diode
Forward Voltage-Max (VF) 1 V
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 0.2 A
Package Body Material Glass
Package Shape Round
Package Style Long Form
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V
Reverse Current-Max 0.1 µA
Reverse Recovery Time-Max 0.006 µS
Surface Mount Yes
Terminal Finish Tin Lead
Terminal Form Wrap Around
Terminal Position End

Alternate Parts for DL4150

This table gives cross-reference parts and alternative options found for DL4150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
DL4150-TP Micro Commercial Components Check for Price Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon DL4150 vs DL4150-TP
Part Number Manufacturer Composite Price Description Compare
1N4150UR-1E3 Microsemi Corporation (now Microchip) Check for Price Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA DL4150 vs 1N4150UR-1E3
JANTX1N4150UR-1 Cobham Semiconductor Solutions Check for Price Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-213AA DL4150 vs JANTX1N4150UR-1
LS4150GS18 Temic Semiconductors Check for Price Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon DL4150 vs LS4150GS18
1N4150UR-1 Cobham PLC Check for Price Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-213AA DL4150 vs 1N4150UR-1
1N4150UR-1 Compensated Devices Inc Check for Price Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-213AA DL4150 vs 1N4150UR-1
CLL4150TR AEM Inc Check for Price Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon DL4150 vs CLL4150TR
CLL4150TR13 Central Semiconductor Corp Check for Price Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon DL4150 vs CLL4150TR13
JAN1N4150UR-1 MACOM Check for Price Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-213AA DL4150 vs JAN1N4150UR-1
JAN1N4150UR-1 Compensated Devices Inc Check for Price Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA DL4150 vs JAN1N4150UR-1
CLL4150TR13LEADFREE Central Semiconductor Corp Check for Price Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon DL4150 vs CLL4150TR13LEADFREE
equivalents icon

DL4150 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DL4150 by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DL4150 by Micro Commercial Components

Select Manufacturer
Which Manufacturer of DL4150 would you like to use for your alert(s)?
  • Please alert me when DL4150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DL4150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DL4150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DL4150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DL4150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DL4150 by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: