Part Details for DL5-260PW4A by ITT Interconnect Solutions
Overview of DL5-260PW4A by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for DL5-260PW4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1646-ND
|
DigiKey | CONN PLUG 260POS PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
20 In Stock |
|
$348.2432 / $389.8200 | Buy Now |
DISTI #
DL5-260PW4A
|
Avnet Americas | Conn Rectangular PIN 260 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: DL5-260PW4A) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$226.4625 / $476.0235 | Buy Now |
DISTI #
965-DL5-260PW4A
|
Mouser Electronics | High Speed / Modular Connectors RoHS: Compliant | 0 |
|
$348.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$323.7300 / $897.3700 | Buy Now |
DISTI #
111986-0003
|
Avnet Abacus | Conn Rectangular PIN 260 POS 2.54mm Solder ST Thru-Hole (Alt: 111986-0003) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$323.7300 / $897.3700 | Buy Now |
Part Details for DL5-260PW4A
DL5-260PW4A CAD Models
DL5-260PW4A Part Data Attributes:
|
DL5-260PW4A
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DL5-260PW4A
ITT Interconnect Solutions
Rack and Panel Connector, 260 Contact(s), Male, Wire Wrap Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 260 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DL5-260PW4A
This table gives cross-reference parts and alternative options found for DL5-260PW4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL5-260PW4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5316717-1 | Rack and Panel Connector, 260 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | DL5-260PW4A vs 5316717-1 |
112086-0000 | Rack and Panel Connector, 260 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | DL5-260PW4A vs 112086-0000 |