Part Details for DLCBS2-3-01 by Essentra Components
Results Overview of DLCBS2-3-01 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLCBS2-3-01 Information
DLCBS2-3-01 by Essentra Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DLCBS2-3-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RPC3861-ND
|
DigiKey | BOARD SPT SNAP LOCK NYLON 3/16" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4808 In Stock |
|
$0.2137 / $0.4200 | Buy Now |
|
DISTI #
144-DLCBS2-3-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,3/16 in Spc RoHS: Compliant | 803 |
|
$0.1930 / $0.3500 | Buy Now |
|
DISTI #
70906189
|
RS | SPACER, DUAL LOCK, NATURAL, 3/16 IN Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2620 / $0.2900 | RFQ |
|
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 4.7 mm (0.187 in) COO: United States RoHS: Compliant | 0 |
|
$0.1295 / $0.1718 | Buy Now |
|
DISTI #
RICDLCBS2-3-01
|
DB Roberts | CB SPT,DUAL LCK,NATURAL,3/16 I | 0 |
|
RFQ |