Part Details for DLCBSAT-8-01 by Essentra Components
Results Overview of DLCBSAT-8-01 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLCBSAT-8-01 Information
DLCBSAT-8-01 by Essentra Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DLCBSAT-8-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DLCBSAT-8-01-ND
|
DigiKey | BOARD SUPRT SNAP LOCK NYLON 1/2" Min Qty: 1000 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2510 | Buy Now |
|
DISTI #
144-DLCBSAT-8-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,1/2 in Spc RoHS: Compliant | 0 |
|
$0.2150 / $0.5200 | Order Now |
|
DISTI #
70906117
|
RS | SPACER, DUAL LOCK, NATURAL, 1/2 IN Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3970 / $0.4500 | RFQ |
|
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Body Diameter 4.3 mm (0.170 in) - Spacer Length 12.7 mm (0.500 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) COO: Mexico RoHS: Compliant | 0 |
|
$0.1537 / $0.2045 | Buy Now |
|
DISTI #
RICDLCBSAT-8-01
|
DB Roberts | CB SptDual LckNatural1/2 in Spc CB Support Dual Lock Natural | 0 |
|
RFQ |