There are no models available for this part yet.
Overview of DLM1-156RC by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DLM1-156RC by ITT Interconnect Solutions
Part Data Attributes for DLM1-156RC by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
EMI/RFI SHIELDED, POLARIZED
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
RACK AND PANEL CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
ZIF N
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Shell Material
|
METAL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
156
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DLM1-156RC
This table gives cross-reference parts and alternative options found for DLM1-156RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLM1-156RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
110536-1011 | Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DLM1-156RC vs 110536-1011 |
DLD1-156RW4B | Rack and Panel Connector, 156 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | DLM1-156RC vs DLD1-156RW4B |
110536-1003 | Rack and Panel Connector, 156 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | DLM1-156RC vs 110536-1003 |
112135-0000 | Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DLM1-156RC vs 112135-0000 |
110536-1009 | Rack and Panel Connector, 156 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | DLM1-156RC vs 110536-1009 |
353177-1 | 156 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, RECEPTACLE | TE's AMP | DLM1-156RC vs 353177-1 |
DLM1-156RW4B | Rack and Panel Connector, 156 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | DLM1-156RC vs DLM1-156RW4B |
DLM112135-2 | Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DLM1-156RC vs DLM112135-2 |