There are no models available for this part yet.
Overview of DLM112135-2 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DLM112135-2 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DLM112135-2
|
Avnet Americas | Conn Rectangular RCP 156 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: DLM112135-2) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$152.2625 / $289.0625 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$196.9600 / $553.7100 | Buy Now | ||
DISTI #
112135-0002
|
Avnet Abacus | Conn Rectangular RCP 156 POS 2.54mm Solder ST Thru-Hole (Alt: 112135-0002) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$196.9600 / $553.7100 | Buy Now |
CAD Models for DLM112135-2 by ITT Interconnect Solutions
Part Data Attributes for DLM112135-2 by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
ZIF
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
RACK AND PANEL CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
ZIF N
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Shell Material
|
METAL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
156
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DLM112135-2
This table gives cross-reference parts and alternative options found for DLM112135-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLM112135-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLD1-156RW4B | Rack and Panel Connector, 156 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | DLM112135-2 vs DLD1-156RW4B |
111497-0009 | Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DLM112135-2 vs 111497-0009 |
110536-1009 | Rack and Panel Connector, 156 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | DLM112135-2 vs 110536-1009 |
353177-1 | 156 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, RECEPTACLE | TE's AMP | DLM112135-2 vs 353177-1 |
DLD1-156RW6B | Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DLM112135-2 vs DLD1-156RW6B |
DLM1-156RC | Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DLM112135-2 vs DLM1-156RC |
DLM1-156RW4B | Rack and Panel Connector, 156 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | DLM112135-2 vs DLM1-156RW4B |
DLM1-156RW6B | Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DLM112135-2 vs DLM1-156RW6B |