Part Details for DLSP-1-16M-01 by Essentra Components
Results Overview of DLSP-1-16M-01 by Essentra Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLSP-1-16M-01 Information
DLSP-1-16M-01 by Essentra Components is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DLSP-1-16M-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AC5800
|
Newark | Pcb Spacer Support, Nylon 6.6, 16Mm, pk40, Pcb Support Type:Dual Side Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:16Mm, External Width:6Mm, Product Range:Dlsp-1 Series, Svhc:No Svhc (15-Jan-201 Rohs Compliant: Yes |Essentra Components DLSP-1-16M-01 RoHS: Compliant Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: Pack | 0 |
|
$4.1600 / $5.3900 | Buy Now |
|
DISTI #
RPC1508-ND
|
DigiKey | BOARD SUPRT SNAP LOCK NYLON 16MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
283 In Stock |
|
$0.2726 / $0.5300 | Buy Now |
|
DISTI #
144-DLSP-1-16M-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,16MM Spc RoHS: Compliant | 5 |
|
$0.2540 / $0.4500 | Buy Now |
|
DISTI #
70906174
|
RS | SPACER, DUAL LOCK, NATURAL, 16MM Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3340 / $0.3710 | RFQ |
|
|
Future Electronics | DLSP-1 Series Nylon Ø3.96 x 26 mm Dual Snap Locking Support Post RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$0.2150 / $0.2250 | Buy Now |
|
|
Bisco Industries | 1358 |
|
Buy Now | ||
|
|
Onlinecomponents.com | PCB Support - Natural - Nylon - Spacer Length 16 mm (0.63 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) COO: Mexico RoHS: Compliant | 0 |
|
$0.1930 / $0.3206 | Buy Now |
|
DISTI #
66755174
|
Verical | Spacer Snap-Lock 6mm-OD 16mm-LG Nylon 6/6 Min Qty: 144 Package Multiple: 1 | Americas - 500 |
|
$0.2425 / $0.4098 | Buy Now |
|
DISTI #
53850596
|
Verical | Spacer Snap-Lock 6mm-OD 16mm-LG Nylon 6/6 Min Qty: 144 Package Multiple: 1 | Americas - 438 |
|
$0.3152 / $0.4098 | Buy Now |
|
DISTI #
66760990
|
Verical | Spacer Snap-Lock 6mm-OD 16mm-LG Nylon 6/6 Min Qty: 144 Package Multiple: 1 | Americas - 220 |
|
$0.4098 | Buy Now |