Part Details for DLSP-1-3M-01 by Essentra Components
Results Overview of DLSP-1-3M-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLSP-1-3M-01 Information
DLSP-1-3M-01 by Essentra Components is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DLSP-1-3M-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RPC1509-ND
|
DigiKey | BOARD SUPRT SNAP LOCK NYLON 3MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1930 In Stock |
|
$0.1878 / $0.3700 | Buy Now |
|
DISTI #
144-DLSP-1-3M-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,3MM Spc RoHS: Compliant | 16 |
|
$0.1710 / $0.3100 | Buy Now |
|
DISTI #
70906259
|
RS | SPACER, DUAL LOCK, NATURAL, 3MM Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1830 / $0.2000 | RFQ |
|
|
Future Electronics | DLSP Series Natural Nylon 3.0 mm Dual Locking Metric Support Post RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1450 / $0.1600 | Buy Now |
|
|
Onlinecomponents.com | PCB Support - Natural - Nylon - Spacer Length 3 mm (0.118 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) COO: Mexico RoHS: Compliant | 0 |
|
$0.1271 / $0.1688 | Buy Now |
|
DISTI #
RICDLSP-1-3M-01
|
DB Roberts | CB SptDual LckNatural3MM Spc CB Support Dual Lock Natural | 990 |
|
$0.2364 / $0.4273 | Buy Now |