Part Details for DM02 by APEM Components
Results Overview of DM02 by APEM Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM02 Information
DM02 by APEM Components is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for DM02
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93301912
|
Verical | Switch DIP OFF ON SPST 2 Raised Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD Tube COO: China RoHS: Compliant Min Qty: 76 Package Multiple: 76 Date Code: 2503 | Americas - 873 |
|
$1.3707 / $2.0075 | Buy Now |