Part Details for DM11351-R0 by Foxconn
Results Overview of DM11351-R0 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM11351-R0 Information
DM11351-R0 by Foxconn is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: DM11351-R0 by Foxconn
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DM11351-R0
DM11351-R0 Part Data Attributes
|
|
DM11351-R0
Foxconn
Buy Now
Datasheet
|
Compare Parts:
DM11351-R0
Foxconn
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal,
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Connector Type | D Subminiature Connector | |
| Contact Finish Termination | Gold Flash | |
| Contact Gender | Female | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Type | Board | |
| Option | General Purpose | |
| Shell Size | 3/B | |
| Termination Type | Solder | |
| Total Number of Contacts | 15 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for DM11351-R0
This table gives cross-reference parts and alternative options found for DM11351-R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM11351-R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DBMBL15S043NLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, IDC Terminal, LEAD FREE | DM11351-R0 vs DBMBL15S043NLF |
| DBMBF15S043NLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, IDC Terminal, LEAD FREE | DM11351-R0 vs DBMBF15S043NLF |
| DBML15S300N | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | DM11351-R0 vs DBML15S300N |
| DBMBF15SNLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, IDC Terminal, LEAD FREE | DM11351-R0 vs DBMBF15SNLF |
| DBMBV15S043NLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, IDC Terminal, LEAD FREE | DM11351-R0 vs DBMBV15S043NLF |
| DBMBV15SNLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, IDC Terminal, LEAD FREE | DM11351-R0 vs DBMBV15SNLF |
| DBMBL15SNLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, IDC Terminal, LEAD FREE | DM11351-R0 vs DBMBL15SNLF |
| DBMB15SNLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, IDC Terminal, LEAD FREE | DM11351-R0 vs DBMB15SNLF |