Part Details for DM11351-R7 by Foxconn
Results Overview of DM11351-R7 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM11351-R7 Information
DM11351-R7 by Foxconn is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: DM11351-R7 by Foxconn
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM11351-R7 Part Data Attributes
|
|
DM11351-R7
Foxconn
Buy Now
Datasheet
|
Compare Parts:
DM11351-R7
Foxconn
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Board Mounting Option | Split Board Lock | |
| Body Breadth | 1.224 Inch | |
| Body Depth | 0.791 Inch | |
| Body Length | 2.088 Inch | |
| Connector Type | D Subminiature Connector | |
| Contact Gender | Female | |
| Contact Pattern | Staggered | |
| Contact Style | Rnd Pin-Skt | |
| Empty Shell | No | |
| Filter Feature | No | |
| Insulator Material | Pct-Polyester/Polyethylene | |
| Mating Contact Pitch | 0.109 Inch | |
| Mating Contact Row Spacing | 0.112 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | #4-40 | |
| Mounting Option 2 | Threaded | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 2.84 Mm | |
| Rated Current (Signal) | 3 A | |
| Shell Finish | Nickel | |
| Shell Material | Steel | |
| Shell Size | 3/B | |
| Terminal Pitch | 2.77 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 25 | |
| UL Flammability Code | 94V-0 |