Part Details for DM11353-R3 by Foxconn
Results Overview of DM11353-R3 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM11353-R3 Information
DM11353-R3 by Foxconn is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: DM11353-R3 by Foxconn
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DM11353-R3
DM11353-R3 Part Data Attributes
|
|
DM11353-R3
Foxconn
Buy Now
Datasheet
|
Compare Parts:
DM11353-R3
Foxconn
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Body Breadth | 1.244 Inch | |
| Body Depth | 0.791 Inch | |
| Body Length | 2.088 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | D Subminiature Connector | |
| Contact Finish Mating | Au | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Pattern | Staggered | |
| Contact Resistance | 35 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 1000vac V | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 3.336 N | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Polyethylene | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.109 Inch | |
| Mating Contact Row Spacing | 0.112 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | #4-40 | |
| Mounting Option 2 | Screwlocks | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 2.8448 Mm | |
| Plating Thickness | 30u Inch | |
| Rated Current (Signal) | 2 A | |
| Reference Standard | Ul | |
| Shell Size | 3/B | |
| Terminal Length | 0.125 Inch | |
| Terminal Pitch | 2.7686 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 25 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .2085 N |