Part Details for DM2200J1-12 by Ramtron International Corporation
Overview of DM2200J1-12 by Ramtron International Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DM2200J1-12
DM2200J1-12 CAD Models
DM2200J1-12 Part Data Attributes
|
DM2200J1-12
Ramtron International Corporation
Buy Now
Datasheet
|
Compare Parts:
DM2200J1-12
Ramtron International Corporation
Cache DRAM, 4MX1, 30ns, MOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ENHANCED MEMORY SYSTEMS INC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ28,.34 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE/STATIC COLUMN | |
Access Time-Max | 30 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 2K X 1 SRAM | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.225 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for DM2200J1-12
This table gives cross-reference parts and alternative options found for DM2200J1-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM2200J1-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM2200J1-15 | Cache DRAM, 4MX1, 35ns, MOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Ramtron International Corporation | DM2200J1-12 vs DM2200J1-15 |
DM2200J-15I | Cache DRAM, 4MX1, 35ns, MOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Ramtron International Corporation | DM2200J1-12 vs DM2200J-15I |
DM2200J-20 | Cache DRAM, 4MX1, 45ns, CMOS, PDSO28, | Ramtron International Corporation | DM2200J1-12 vs DM2200J-20 |
DM2200J1-12L | Cache DRAM, 4MX1, 30ns, MOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Ramtron International Corporation | DM2200J1-12 vs DM2200J1-12L |
DM2200J-15 | Cache DRAM, 4MX1, 35ns, CMOS, PDSO28 | Ramtron International Corporation | DM2200J1-12 vs DM2200J-15 |
DM2200J-12L | Cache DRAM, 4MX1, 30ns, MOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Ramtron International Corporation | DM2200J1-12 vs DM2200J-12L |
DM2200J1-15I | Cache DRAM, 4MX1, 35ns, MOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Ramtron International Corporation | DM2200J1-12 vs DM2200J1-15I |