Memory
DM2200J1-15I
Ramtron International Corporation
Description: Cache DRAM, 4MX1, 35ns, MOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28

Overview of DM2200J1-15I by Ramtron International Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for DM2200J1-15I by Ramtron International Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM2200J1-15I by Ramtron International Corporation

DM2200J1-15I
Ramtron International Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ENHANCED MEMORY SYSTEMS INC
Part Package Code
SOJ
Package Description
SOJ, SOJ28,.34
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE/STATIC COLUMN
Access Time-Max
35 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 2K X 1 SRAM
I/O Type
SEPARATE
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e0
Memory Density
4194304 bit
Memory IC Type
CACHE DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ28,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
1024
Self Refresh
NO
Standby Current-Max
0.001 A
Supply Current-Max
0.18 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
MOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. DM2200J1-15I
    Ramtron International Corporation
    Cache DRAM, 4MX1, 35ns, MOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
    VS

Alternate Parts for DM2200J1-15I

This table gives cross-reference parts and alternative options found for DM2200J1-15I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM2200J1-15I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM2200J1-15 Cache DRAM, 4MX1, 35ns, MOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Ramtron International Corporation DM2200J1-15I vs DM2200J1-15
DM2200J-15I Cache DRAM, 4MX1, 35ns, MOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Ramtron International Corporation DM2200J1-15I vs DM2200J-15I
DM2200J-20 Cache DRAM, 4MX1, 45ns, CMOS, PDSO28, Ramtron International Corporation DM2200J1-15I vs DM2200J-20
DM2200J1-12L Cache DRAM, 4MX1, 30ns, MOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Ramtron International Corporation DM2200J1-15I vs DM2200J1-12L
DM2200J-15 Cache DRAM, 4MX1, 35ns, CMOS, PDSO28 Ramtron International Corporation DM2200J1-15I vs DM2200J-15
DM2200J-12L Cache DRAM, 4MX1, 30ns, MOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Ramtron International Corporation DM2200J1-15I vs DM2200J-12L
DM2200J1-12 Cache DRAM, 4MX1, 30ns, MOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Ramtron International Corporation DM2200J1-15I vs DM2200J1-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM2200J1-15I by Ramtron International Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM2200J1-15I by Ramtron International Corporation

Select Manufacturer
Which Manufacturer of DM2200J1-15I would you like to use for your alert(s)?
  • Please alert me when DM2200J1-15I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM2200J1-15I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM2200J1-15I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM2200J1-15I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM2200J1-15I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM2200J1-15I by Ramtron International Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: