Part Details for DM2875-1B by Essentra Components
Results Overview of DM2875-1B by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM2875-1B Information
DM2875-1B by Essentra Components is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for DM2875-1B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-DM2875-1B-ND
|
DigiKey | DM2875-1B Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2567 | Buy Now |
|
DISTI #
144-DM2875-1B
|
Mouser Electronics | Conduit Fittings & Accessories 2.875 ID 1.000 LENGTH:PVC DIP YELLOW HTS RoHS: Compliant | 0 |
|
$1.0900 / $1.8300 | Order Now |
|
DISTI #
72926764
|
RS | FLEXIBLE END CAP, 2.875" ID, 1"H, YELLOW PVC Min Qty: 250 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5200 / $1.9800 | RFQ |
|
|
Onlinecomponents.com | Flexible End Cap - in)side Diameter - 73 mm (2.875 in) - in)side Height - 25.4 mm (1.000 in) - Temperature Range - 218.3 °C (425 °F) COO: United States RoHS: Compliant | 0 |
|
$0.9410 / $1.3990 | Buy Now |
|
DISTI #
RICDM2875-1B
|
DB Roberts | 2.875 ID 1.000 LENGTHPVC DIP Y | 0 |
|
RFQ |